Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC KQ, KQ2 Series, Threaded-to-Tube Connection Style

RS Stock No.: 244-6436Brand: SMCManufacturers Part No.: KQUD06-01S
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

SMC

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/8 Female

Manufacturer Series

KQ, KQ2

Thread Material

Brass

Body Material

PBT

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C

Maximum Operating Pressure

1 MPa

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC KQ, KQ2 Series, Threaded-to-Tube Connection Style

P.O.A.

SMC KQ, KQ2 Series, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SMC

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/8 Female

Manufacturer Series

KQ, KQ2

Thread Material

Brass

Body Material

PBT

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C

Maximum Operating Pressure

1 MPa