Technical Document
Specifications
Brand
SMCProduct Type
Pneumatic Fitting
Sub Type
Male Connector
Connection Size A
10.4 mm
Connection Type A
M6 x 1
Connection Type B
Threaded
Thread Standard
Metric
Series
KS
Thread Size
M6
Minimum Operating Temperature
-5°C
Material
Polybutylene Terephthalate
Maximum Operating Temperature
60°C
Standards/Approvals
RoHS, JIS B 0211, JIS B0203
Maximum Operating Pressure
1 Mpa
Connection Type
M6
Stock information temporarily unavailable.
AED 135.46
AED 135.46 1 Bag of 2 (ex VAT)
AED 142.23
AED 142.23 1 Bag of 2 (inc. VAT)
1
AED 135.46
AED 135.46 1 Bag of 2 (ex VAT)
AED 142.23
AED 142.23 1 Bag of 2 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
SMCProduct Type
Pneumatic Fitting
Sub Type
Male Connector
Connection Size A
10.4 mm
Connection Type A
M6 x 1
Connection Type B
Threaded
Thread Standard
Metric
Series
KS
Thread Size
M6
Minimum Operating Temperature
-5°C
Material
Polybutylene Terephthalate
Maximum Operating Temperature
60°C
Standards/Approvals
RoHS, JIS B 0211, JIS B0203
Maximum Operating Pressure
1 Mpa
Connection Type
M6
