SMC KS Series, KSL03-34S Threaded Threaded

RS Stock No.: 365-490Brand: SMCManufacturers Part No.: KSL03-34S
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

SMC

Product Type

Pneumatic Fitting

Sub Type

Male Elbow

Connection Type A

Threaded

Connection Size A

10.4 mm

Connection Size B

12 mm

Connection Type B

Threaded

Thread Standard

NPT

Series

KS

Thread Size

1/8 in

Minimum Operating Temperature

-5°C

Material

Polybutylene Terephthalate

Maximum Operating Temperature

60°C

Standards/Approvals

CE, CSA/UL, ISO 4414, JIS B0203, JIS B 0211, RoHS

Maximum Operating Pressure

1 Mpa

Chemical Resistant

No

Country of Origin

China

View all in Pneumatic Fittings

Stock information temporarily unavailable.

AED 140.60

AED 140.60 1 Bag of 2 (ex VAT)

AED 147.63

AED 147.63 1 Bag of 2 (inc. VAT)

SMC KS Series, KSL03-34S Threaded Threaded

AED 140.60

AED 140.60 1 Bag of 2 (ex VAT)

AED 147.63

AED 147.63 1 Bag of 2 (inc. VAT)

SMC KS Series, KSL03-34S Threaded Threaded

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SMC

Product Type

Pneumatic Fitting

Sub Type

Male Elbow

Connection Type A

Threaded

Connection Size A

10.4 mm

Connection Size B

12 mm

Connection Type B

Threaded

Thread Standard

NPT

Series

KS

Thread Size

1/8 in

Minimum Operating Temperature

-5°C

Material

Polybutylene Terephthalate

Maximum Operating Temperature

60°C

Standards/Approvals

CE, CSA/UL, ISO 4414, JIS B0203, JIS B 0211, RoHS

Maximum Operating Pressure

1 Mpa

Chemical Resistant

No

Country of Origin

China