SMC Manual Air Operated Pneumatic Manual Control Valve LVQH Series, NPT 1/8, 1/8mm, LVQH20-Z07-1

RS Stock No.: 457-088Brand: SMCManufacturers Part No.: LVQH20-Z07-1
brand-logo

Technical Document

Specifications

Brand

SMC

Control Mechanism

Manual

Connection Port Thread

NPT 1/8

Function

Air Operated

Thread Size

1/8mm

Thread Standard

NPT

Manufacturer Series

LVQH

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

LVQH20-Z07-1

Country of Origin

Japan

Stock information temporarily unavailable.

AED 2,069.08

AED 2,069.08 Each (ex VAT)

AED 2,172.53

AED 2,172.53 Each (inc. VAT)

SMC Manual Air Operated Pneumatic Manual Control Valve LVQH Series, NPT 1/8, 1/8mm, LVQH20-Z07-1

AED 2,069.08

AED 2,069.08 Each (ex VAT)

AED 2,172.53

AED 2,172.53 Each (inc. VAT)

SMC Manual Air Operated Pneumatic Manual Control Valve LVQH Series, NPT 1/8, 1/8mm, LVQH20-Z07-1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Control Mechanism

Manual

Connection Port Thread

NPT 1/8

Function

Air Operated

Thread Size

1/8mm

Thread Standard

NPT

Manufacturer Series

LVQH

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

LVQH20-Z07-1

Country of Origin

Japan