Technical Document
Specifications
Brand
SMCStroke
150mm
Bore
50mm
Manufacturer Series
MGP
Action
Double
Maximum Operating Pressure
1 MPa
Cushioning Type
Rubber
Dimensions
268 x 64 x 148mm
Weight
6.7kg
Maximum Operating Temperature
+60°C
Length
268mm
Minimum Operating Temperature
-10°C
Width
64mm
Height
148mm
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
SMC Pneumatic Guided Cylinder - 50mm Bore, 150mm Stroke, MGP Series, Double Acting
1
P.O.A.
SMC Pneumatic Guided Cylinder - 50mm Bore, 150mm Stroke, MGP Series, Double Acting
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
SMCStroke
150mm
Bore
50mm
Manufacturer Series
MGP
Action
Double
Maximum Operating Pressure
1 MPa
Cushioning Type
Rubber
Dimensions
268 x 64 x 148mm
Weight
6.7kg
Maximum Operating Temperature
+60°C
Length
268mm
Minimum Operating Temperature
-10°C
Width
64mm
Height
148mm