Technical Document
Specifications
Brand
SMCNumber of Fingers
2
Product Type
Pneumatic Gripper
Bore Size
6mm
Gripping Type
Parallel
Action Type
Double Acting
Stroke Length
4mm
Series
MHZJ2
Maximum Operating Pressure
7 bar
Weight
0.028kg
Gripping Force - Internal
6.1N
Gripping Force - External
3.3N
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
60°C
Length
23.6mm
Height
53mm
Standards/Approvals
ISO 4413, ISO 4414, IEC 60204-1, ISO 10218-1, RoHS
Width
28mm
Maximum Operating Frequency
180cpm
Country of Origin
Japan
Stock information temporarily unavailable.
AED 1,945.74
AED 1,945.74 Each (ex VAT)
AED 2,043.03
AED 2,043.03 Each (inc. VAT)
1
AED 1,945.74
AED 1,945.74 Each (ex VAT)
AED 2,043.03
AED 2,043.03 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
SMCNumber of Fingers
2
Product Type
Pneumatic Gripper
Bore Size
6mm
Gripping Type
Parallel
Action Type
Double Acting
Stroke Length
4mm
Series
MHZJ2
Maximum Operating Pressure
7 bar
Weight
0.028kg
Gripping Force - Internal
6.1N
Gripping Force - External
3.3N
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
60°C
Length
23.6mm
Height
53mm
Standards/Approvals
ISO 4413, ISO 4414, IEC 60204-1, ISO 10218-1, RoHS
Width
28mm
Maximum Operating Frequency
180cpm
Country of Origin
Japan
