SMC Clamping Actuator MKB32-50LZ

RS Stock No.: 426-262Brand: SMCManufacturers Part No.: MKB32-50LZ
brand-logo
View all in Pneumatic Clamping Cylinders

Technical Document

Specifications

Brand

SMC

Clamp Stroke

50mm

Bore

32mm

Maximum Operating Pressure

10 bar

Manufacturer Series

MK

Rotary Angle

90°

Absolute Maximum Pressure

10bar

Country of Origin

Japan

AED 1,229.76

AED 1,229.76 Each (ex VAT)

AED 1,291.25

AED 1,291.25 Each (inc. VAT)

SMC Clamping Actuator MKB32-50LZ

AED 1,229.76

AED 1,229.76 Each (ex VAT)

AED 1,291.25

AED 1,291.25 Each (inc. VAT)

SMC Clamping Actuator MKB32-50LZ

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SMC

Clamp Stroke

50mm

Bore

32mm

Maximum Operating Pressure

10 bar

Manufacturer Series

MK

Rotary Angle

90°

Absolute Maximum Pressure

10bar

Country of Origin

Japan