Technical Document
Specifications
Brand
SMCClamp Stroke
10mm
Bore
32mm
Maximum Operating Pressure
10 bar
Manufacturer Series
MK
Rotary Angle
90°
Absolute Maximum Pressure
10bar
Country of Origin
China
AED 1,101.08
AED 1,101.08 Each (ex VAT)
AED 1,156.13
AED 1,156.13 Each (inc. VAT)
SMC Clamping Actuator MKB32TF-10RZ
1
AED 1,101.08
AED 1,101.08 Each (ex VAT)
AED 1,156.13
AED 1,156.13 Each (inc. VAT)
SMC Clamping Actuator MKB32TF-10RZ
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SMCClamp Stroke
10mm
Bore
32mm
Maximum Operating Pressure
10 bar
Manufacturer Series
MK
Rotary Angle
90°
Absolute Maximum Pressure
10bar
Country of Origin
China
