Technical Document
Specifications
Brand
SMCClamp Stroke
30mm
Bore
32mm
Maximum Operating Pressure
10 bar
Manufacturer Series
MK
Rotary Angle
90°
Absolute Maximum Pressure
10bar
Country of Origin
Japan
AED 1,164.92
AED 1,164.92 Each (ex VAT)
AED 1,223.17
AED 1,223.17 Each (inc. VAT)
SMC Clamping Actuator MKB32TF-30LZ
1
AED 1,164.92
AED 1,164.92 Each (ex VAT)
AED 1,223.17
AED 1,223.17 Each (inc. VAT)
SMC Clamping Actuator MKB32TF-30LZ
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SMCClamp Stroke
30mm
Bore
32mm
Maximum Operating Pressure
10 bar
Manufacturer Series
MK
Rotary Angle
90°
Absolute Maximum Pressure
10bar
Country of Origin
Japan
