Technical Document
Specifications
Brand
SMCClamp Stroke
50mm
Bore
32mm
Maximum Operating Pressure
10 bar
Rotary Angle
90°
Manufacturer Series
MK
Absolute Maximum Pressure
10bar
Country of Origin
Japan
AED 1,229.76
AED 1,229.76 Each (ex VAT)
AED 1,291.25
AED 1,291.25 Each (inc. VAT)
SMC Clamping Actuator MKB32TF-50LZ
1
AED 1,229.76
AED 1,229.76 Each (ex VAT)
AED 1,291.25
AED 1,291.25 Each (inc. VAT)
SMC Clamping Actuator MKB32TF-50LZ
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SMCClamp Stroke
50mm
Bore
32mm
Maximum Operating Pressure
10 bar
Rotary Angle
90°
Manufacturer Series
MK
Absolute Maximum Pressure
10bar
Country of Origin
Japan
