Technical Document
Specifications
Brand
SMCClamp Stroke
10mm
Bore
40mm
Maximum Operating Pressure
10 bar
Manufacturer Series
MK
Rotary Angle
90°
Absolute Maximum Pressure
10bar
Country of Origin
Japan
AED 1,134.05
AED 1,134.05 Each (ex VAT)
AED 1,190.75
AED 1,190.75 Each (inc. VAT)
SMC Clamping Actuator MKB40TF-10LZ
1
AED 1,134.05
AED 1,134.05 Each (ex VAT)
AED 1,190.75
AED 1,190.75 Each (inc. VAT)
SMC Clamping Actuator MKB40TF-10LZ
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SMCClamp Stroke
10mm
Bore
40mm
Maximum Operating Pressure
10 bar
Manufacturer Series
MK
Rotary Angle
90°
Absolute Maximum Pressure
10bar
Country of Origin
Japan
