SMC Clamping Actuator MKB40TF-10RZ

RS Stock No.: 426-278Brand: SMCManufacturers Part No.: MKB40TF-10RZ
brand-logo
View all in Pneumatic Clamping Cylinders

Technical Document

Specifications

Brand

SMC

Clamp Stroke

10mm

Bore

40mm

Maximum Operating Pressure

10 bar

Manufacturer Series

MK

Rotary Angle

90°

Absolute Maximum Pressure

10bar

Country of Origin

Japan

AED 1,134.05

AED 1,134.05 Each (ex VAT)

AED 1,190.75

AED 1,190.75 Each (inc. VAT)

SMC Clamping Actuator MKB40TF-10RZ

AED 1,134.05

AED 1,134.05 Each (ex VAT)

AED 1,190.75

AED 1,190.75 Each (inc. VAT)

SMC Clamping Actuator MKB40TF-10RZ

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SMC

Clamp Stroke

10mm

Bore

40mm

Maximum Operating Pressure

10 bar

Manufacturer Series

MK

Rotary Angle

90°

Absolute Maximum Pressure

10bar

Country of Origin

Japan