Technical Document
Specifications
Brand
SMCProduct Type
Pneumatic Fitting
Sub Type
Elbow Fitting
Connection Size A
M5 x 0.8
Connection Type A
M5 x 0.8
Connection Size B
M5 x 0.8
Connection Type B
Threaded
Thread Standard
Metric
Series
M
Thread Size
M5 x 0.8 mm
Minimum Operating Temperature
0°C
Material
Stainless Steel, Polyurethane
Maximum Operating Temperature
60°C
Standards/Approvals
IEC 60204-1, ISO 10218-1, JIS B0205, ISO 4414, RoHS, JIS B0203, ISO 4413
Maximum Operating Pressure
1 Mpa
Finish
Electroless Nickel Plated
Country of Origin
Japan
Stock information temporarily unavailable.
AED 626.38
AED 626.38 1 Bag of 10 (ex VAT)
AED 657.70
AED 657.70 1 Bag of 10 (inc. VAT)
1
AED 626.38
AED 626.38 1 Bag of 10 (ex VAT)
AED 657.70
AED 657.70 1 Bag of 10 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
SMCProduct Type
Pneumatic Fitting
Sub Type
Elbow Fitting
Connection Size A
M5 x 0.8
Connection Type A
M5 x 0.8
Connection Size B
M5 x 0.8
Connection Type B
Threaded
Thread Standard
Metric
Series
M
Thread Size
M5 x 0.8 mm
Minimum Operating Temperature
0°C
Material
Stainless Steel, Polyurethane
Maximum Operating Temperature
60°C
Standards/Approvals
IEC 60204-1, ISO 10218-1, JIS B0205, ISO 4414, RoHS, JIS B0203, ISO 4413
Maximum Operating Pressure
1 Mpa
Finish
Electroless Nickel Plated
Country of Origin
Japan
