Technical Document
Specifications
Brand
SMCStroke
300mm
Bore
25mm
Length
520mm
Manufacturer Series
MY1B
Action
Double
Maximum Operating Pressure
0.8 MPa
Cushioning Type
Air
Port Connection
Rc 1/8
Dimensions
520 x 53 x 54mm
Weight
1.3kg
Width
53mm
Height
54mm
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
SMC Double Acting Rodless Actuator 300mm Stroke, 25mm Bore
1
P.O.A.
SMC Double Acting Rodless Actuator 300mm Stroke, 25mm Bore
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SMCStroke
300mm
Bore
25mm
Length
520mm
Manufacturer Series
MY1B
Action
Double
Maximum Operating Pressure
0.8 MPa
Cushioning Type
Air
Port Connection
Rc 1/8
Dimensions
520 x 53 x 54mm
Weight
1.3kg
Width
53mm
Height
54mm
Country of Origin
Japan