SMC Double Acting Acting Rodless Pneumatic Cylinder 25 mm Bore 400 mm

RS Stock No.: 370-041Brand: SMCManufacturers Part No.: MY3B25TF-400
brand-logo
View all in Pneumatic Rodless Cylinders

Technical Document

Specifications

Brand

SMC

Product Type

Rodless Pneumatic Cylinder

Bore Size

25mm

Stroke Length

400mm

Series

MY3B

Action Type

Double Acting

Maximum Operating Pressure

1.2 Mpa

Cushioning Type

Air Cushion

Minimum Operating Temperature

5°C

Guide Type

Basic

Maximum Operating Temperature

60°C

Length

578mm

Standards/Approvals

RoHS

Width

578mm

Port Thread Size

1/8 in

Country of Origin

Japan

View all in Pneumatic Rodless Cylinders

Stock information temporarily unavailable.

AED 1,844.52

AED 1,844.52 Each (ex VAT)

AED 1,936.75

AED 1,936.75 Each (inc. VAT)

SMC Double Acting Acting Rodless Pneumatic Cylinder 25 mm Bore 400 mm

AED 1,844.52

AED 1,844.52 Each (ex VAT)

AED 1,936.75

AED 1,936.75 Each (inc. VAT)

SMC Double Acting Acting Rodless Pneumatic Cylinder 25 mm Bore 400 mm

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SMC

Product Type

Rodless Pneumatic Cylinder

Bore Size

25mm

Stroke Length

400mm

Series

MY3B

Action Type

Double Acting

Maximum Operating Pressure

1.2 Mpa

Cushioning Type

Air Cushion

Minimum Operating Temperature

5°C

Guide Type

Basic

Maximum Operating Temperature

60°C

Length

578mm

Standards/Approvals

RoHS

Width

578mm

Port Thread Size

1/8 in

Country of Origin

Japan