Technical Document
Specifications
Brand
SMCProduct Type
Pressure Sensor
Suitable Medias
Air
Accuracy
2 % FS
Minimum Operating Pressure
-101kPa
Switch Output
PNP, NPN
Port Size
M3 x 0.5
Voltage
24 V
IP Rating
IP40
Maximum Operating Temperature
50°C
Maximum Operating Pressure
1.01 bar
Digital Display
Yes
Standards/Approvals
RoHS, CE, UL, CSA
Series
PSE
Country of Origin
Japan
Stock information temporarily unavailable.
AED 294.78
AED 294.78 Each (ex VAT)
AED 309.52
AED 309.52 Each (inc. VAT)
1
AED 294.78
AED 294.78 Each (ex VAT)
AED 309.52
AED 309.52 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
SMCProduct Type
Pressure Sensor
Suitable Medias
Air
Accuracy
2 % FS
Minimum Operating Pressure
-101kPa
Switch Output
PNP, NPN
Port Size
M3 x 0.5
Voltage
24 V
IP Rating
IP40
Maximum Operating Temperature
50°C
Maximum Operating Pressure
1.01 bar
Digital Display
Yes
Standards/Approvals
RoHS, CE, UL, CSA
Series
PSE
Country of Origin
Japan
