SMC Pressure Sensor, IP40 1.01 bar 24 V 50 °C

RS Stock No.: 402-859Brand: SMCManufacturers Part No.: PSE543-M5
brand-logo
View all in Pneumatic Pressure Sensors

Technical Document

Specifications

Brand

SMC

Product Type

Pressure Sensor

Suitable Medias

Air

Accuracy

2 % FS

Minimum Operating Pressure

-101kPa

Switch Output

NPN, PNP

Port Size

M5 x 0.8

Voltage

24 V

IP Rating

IP40

Maximum Operating Temperature

50°C

Maximum Operating Pressure

1.01 bar

Digital Display

Yes

Standards/Approvals

CSA, UL, RoHS, CE

Series

PSE

Country of Origin

Japan

View all in Pneumatic Pressure Sensors

Stock information temporarily unavailable.

AED 294.78

AED 294.78 Each (ex VAT)

AED 309.52

AED 309.52 Each (inc. VAT)

SMC Pressure Sensor, IP40 1.01 bar 24 V 50 °C

AED 294.78

AED 294.78 Each (ex VAT)

AED 309.52

AED 309.52 Each (inc. VAT)

SMC Pressure Sensor, IP40 1.01 bar 24 V 50 °C

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SMC

Product Type

Pressure Sensor

Suitable Medias

Air

Accuracy

2 % FS

Minimum Operating Pressure

-101kPa

Switch Output

NPN, PNP

Port Size

M5 x 0.8

Voltage

24 V

IP Rating

IP40

Maximum Operating Temperature

50°C

Maximum Operating Pressure

1.01 bar

Digital Display

Yes

Standards/Approvals

CSA, UL, RoHS, CE

Series

PSE

Country of Origin

Japan