SMC Pressure Sensor 1.5MPa, 12 → 24V dc, IP65 10 bar

RS Stock No.: 402-862Brand: SMCManufacturers Part No.: PSE560-01-28
brand-logo
View all in Pneumatic Pressure Sensors

Technical Document

Specifications

Brand

SMC

Suitable Media

Air

Maximum Operating Pressure

10 bar

Minimum Operating Pressure

0MPa

Port Connection

M5 x 0.8

Proof Pressure

1.5MPa

Supply Voltage

12 → 24V dc

IP Rating

IP65

Country of Origin

Japan

AED 1,038.14

AED 1,038.14 Each (ex VAT)

AED 1,090.05

AED 1,090.05 Each (inc. VAT)

SMC Pressure Sensor 1.5MPa, 12 → 24V dc, IP65 10 bar

AED 1,038.14

AED 1,038.14 Each (ex VAT)

AED 1,090.05

AED 1,090.05 Each (inc. VAT)

SMC Pressure Sensor 1.5MPa, 12 → 24V dc, IP65 10 bar

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SMC

Suitable Media

Air

Maximum Operating Pressure

10 bar

Minimum Operating Pressure

0MPa

Port Connection

M5 x 0.8

Proof Pressure

1.5MPa

Supply Voltage

12 → 24V dc

IP Rating

IP65

Country of Origin

Japan