SMC Pressure Sensor, IP65 10 bar 24 V 50 °C

RS Stock No.: 402-864Brand: SMCManufacturers Part No.: PSE560-A2
brand-logo
View all in Pneumatic Pressure Sensors

Technical Document

Specifications

Brand

SMC

Product Type

Pressure Sensor

Suitable Medias

Air

Accuracy

1 % FS

Minimum Operating Pressure

0MPa

Switch Output

PNP, NPN

Port Size

URJ 1/4 in

Voltage

24 V

IP Rating

IP65

Maximum Operating Temperature

50°C

Maximum Operating Pressure

10 bar

Digital Display

Yes

Standards/Approvals

UL, RoHS, CSA, CE

Series

PSE

Country of Origin

Japan

View all in Pneumatic Pressure Sensors

Stock information temporarily unavailable.

AED 1,698.30

AED 1,698.30 Each (ex VAT)

AED 1,783.22

AED 1,783.22 Each (inc. VAT)

SMC Pressure Sensor, IP65 10 bar 24 V 50 °C

AED 1,698.30

AED 1,698.30 Each (ex VAT)

AED 1,783.22

AED 1,783.22 Each (inc. VAT)

SMC Pressure Sensor, IP65 10 bar 24 V 50 °C

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SMC

Product Type

Pressure Sensor

Suitable Medias

Air

Accuracy

1 % FS

Minimum Operating Pressure

0MPa

Switch Output

PNP, NPN

Port Size

URJ 1/4 in

Voltage

24 V

IP Rating

IP65

Maximum Operating Temperature

50°C

Maximum Operating Pressure

10 bar

Digital Display

Yes

Standards/Approvals

UL, RoHS, CSA, CE

Series

PSE

Country of Origin

Japan