Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC Solenoid Valve VCA21-36D-3-02F-Q, 2 port(s) , NC, 230 V ac, 1/4in

RS Stock No.: 162-167Brand: SMCManufacturers Part No.: VCA21-36D-3-02F-Q
brand-logo
View all in Solenoid Valves

Technical Document

Specifications

Brand

SMC

Supply Voltage

230 V ac

Number of Ports

2

Connection Size

1/4in

Connection

1/4 in G Female

Operation

Direct

Default Valve Position

NC

Suitable Applications

Air

Type

2/2

Orifice Diameter

3mm

Series

Class 2

Body Material

Aluminium

Maximum Working Pressure

1 MPa

Operating Temperature Range

-20 → +60 °C

Maximum Operating Temperature

+60°C

Connection Gender

Female

Minimum Operating Temperature

-20°C

Thread Standard or Connection Type

G

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC Solenoid Valve VCA21-36D-3-02F-Q, 2 port(s) , NC, 230 V ac, 1/4in

P.O.A.

SMC Solenoid Valve VCA21-36D-3-02F-Q, 2 port(s) , NC, 230 V ac, 1/4in
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

SMC

Supply Voltage

230 V ac

Number of Ports

2

Connection Size

1/4in

Connection

1/4 in G Female

Operation

Direct

Default Valve Position

NC

Suitable Applications

Air

Type

2/2

Orifice Diameter

3mm

Series

Class 2

Body Material

Aluminium

Maximum Working Pressure

1 MPa

Operating Temperature Range

-20 → +60 °C

Maximum Operating Temperature

+60°C

Connection Gender

Female

Minimum Operating Temperature

-20°C

Thread Standard or Connection Type

G

You may be interested in