Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC Solenoid Valve VDW31-4G-2-02F-Q, 2 port(s) , NC, 220 V ac, 1/4in

RS Stock No.: 163-003Brand: SMCManufacturers Part No.: VDW31-4G-2-02F-Q
brand-logo
View all in Solenoid Valves

Technical Document

Specifications

Brand

SMC

Supply Voltage

220 V ac

Number of Ports

2

Connection Size

1/4in

Connection

1/4 in G Female

Operation

Direct

Default Valve Position

NC

Suitable Applications

Air, Water

Type

2/2

Orifice Diameter

2mm

Series

30

Body Material

Brass

Maximum Working Pressure

1 MPa

Operating Temperature Range

-10 → +50 °C

Maximum Operating Temperature

+50°C

Connection Gender

Female

Minimum Operating Temperature

-10°C

Thread Standard or Connection Type

G

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC Solenoid Valve VDW31-4G-2-02F-Q, 2 port(s) , NC, 220 V ac, 1/4in

P.O.A.

SMC Solenoid Valve VDW31-4G-2-02F-Q, 2 port(s) , NC, 220 V ac, 1/4in
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

SMC

Supply Voltage

220 V ac

Number of Ports

2

Connection Size

1/4in

Connection

1/4 in G Female

Operation

Direct

Default Valve Position

NC

Suitable Applications

Air, Water

Type

2/2

Orifice Diameter

2mm

Series

30

Body Material

Brass

Maximum Working Pressure

1 MPa

Operating Temperature Range

-10 → +50 °C

Maximum Operating Temperature

+50°C

Connection Gender

Female

Minimum Operating Temperature

-10°C

Thread Standard or Connection Type

G

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in