SMC Pneumatic Control Valve - Air G VFA5000 Series

RS Stock No.: 457-098Brand: SMCManufacturers Part No.: VFA5320-03F
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

SMC

Product Type

Pneumatic Control Valve

Port Size

M5 x 0.8

Connection Thread Standard

G

Actuation Type

Air

Series

VFA5000

Seal Material

Halogenated Nitrile Rubber

Mount Type

Basic

Number of Ports

5

Maximum Operating Pressure

0.9 Mpa

Body Material

Aluminium

Minimum Pilot Pressure

0.1MPa

Minimum Operating Temperature

-10°C

Maximum Pilot Pressure

1.0MPa

Valve Function

Air Operated

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Number of Positions

2

Country of Origin

Japan

View all in Pneumatic Solenoid Valves

Stock information temporarily unavailable.

AED 696.68

AED 696.68 Each (ex VAT)

AED 731.51

AED 731.51 Each (inc. VAT)

SMC Pneumatic Control Valve - Air G VFA5000 Series

AED 696.68

AED 696.68 Each (ex VAT)

AED 731.51

AED 731.51 Each (inc. VAT)

SMC Pneumatic Control Valve - Air G VFA5000 Series

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SMC

Product Type

Pneumatic Control Valve

Port Size

M5 x 0.8

Connection Thread Standard

G

Actuation Type

Air

Series

VFA5000

Seal Material

Halogenated Nitrile Rubber

Mount Type

Basic

Number of Ports

5

Maximum Operating Pressure

0.9 Mpa

Body Material

Aluminium

Minimum Pilot Pressure

0.1MPa

Minimum Operating Temperature

-10°C

Maximum Pilot Pressure

1.0MPa

Valve Function

Air Operated

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Number of Positions

2

Country of Origin

Japan