Technical Document
Specifications
Brand
SMCControl Mechanism
Manual
Function
3 Position
Thread Size
2.5mm
Manufacturer Series
VHK
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Model Number p
VHK3A-06F-06FL
Country of Origin
Japan
Stock information temporarily unavailable.
AED 77.49
AED 77.49 Each (ex VAT)
AED 81.36
AED 81.36 Each (inc. VAT)
SMC Manual 3 Position Pneumatic Control Valve VHK Series, 2.5mm, VHK3A-06F-06FL
1
AED 77.49
AED 77.49 Each (ex VAT)
AED 81.36
AED 81.36 Each (inc. VAT)
SMC Manual 3 Position Pneumatic Control Valve VHK Series, 2.5mm, VHK3A-06F-06FL
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SMCControl Mechanism
Manual
Function
3 Position
Thread Size
2.5mm
Manufacturer Series
VHK
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Model Number p
VHK3A-06F-06FL
Country of Origin
Japan
