SMC Finger Valve Air Operated Pneumatic Manual Control Valve VHK Series, 8mm, VHK3A-08F-08FL

RS Stock No.: 457-107Brand: SMCManufacturers Part No.: VHK3A-08F-08FL
brand-logo

Technical Document

Specifications

Brand

SMC

Control Mechanism

Finger Valve

Function

Air Operated

Thread Size

8mm

Manufacturer Series

VHK

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

VHK3A-08F-08FL

Country of Origin

Japan

Stock information temporarily unavailable.

AED 84.26

AED 84.26 Each (ex VAT)

AED 88.47

AED 88.47 Each (inc. VAT)

SMC Finger Valve Air Operated Pneumatic Manual Control Valve VHK Series, 8mm, VHK3A-08F-08FL

AED 84.26

AED 84.26 Each (ex VAT)

AED 88.47

AED 88.47 Each (inc. VAT)

SMC Finger Valve Air Operated Pneumatic Manual Control Valve VHK Series, 8mm, VHK3A-08F-08FL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Control Mechanism

Finger Valve

Function

Air Operated

Thread Size

8mm

Manufacturer Series

VHK

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

VHK3A-08F-08FL

Country of Origin

Japan