Technical Document
Specifications
Brand
SMCControl Mechanism
Twist Selector
Connection Port Thread
G 3/8
Function
Safety Valve
Thread Size
3/8mm
Thread Standard
G
Manufacturer Series
VHS-D
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Model Number p
VHS40-F03-M-D
Country of Origin
Japan
AED 201.23
AED 201.23 Each (ex VAT)
AED 211.29
AED 211.29 Each (inc. VAT)
1
AED 201.23
AED 201.23 Each (ex VAT)
AED 211.29
AED 211.29 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SMCControl Mechanism
Twist Selector
Connection Port Thread
G 3/8
Function
Safety Valve
Thread Size
3/8mm
Thread Standard
G
Manufacturer Series
VHS-D
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Model Number p
VHS40-F03-M-D
Country of Origin
Japan
