SMC Push Button (Flush) Mechanical Valve VM100 Series, G 1/8 in, VM120-F01-33A

RS Stock No.: 426-002Brand: SMCManufacturers Part No.: VM120-F01-33A
brand-logo

Technical Document

Specifications

Brand

SMC

Product Type

Mechanical Valve

Control Mechanism

Push Button (Flush)

Port Size

1/8 in

Connection Thread Standard

G

Port Type

Threaded

Series

VM100

Maximum Operating Pressure

8 bar

Body Material

Aluminium Alloy

Minimum Operating Temperature

-5°C

Port Gender

Female

Valve Function

2 Port Mechanical

Maximum Operating Temperature

50°C

Width

44 mm

Height

17mm

Length

63.6mm

Standards/Approvals

RoHS

Number of Positions

2

Number of Ports

2

Model Number

VM120-F01-33A

Thread Size

1/8 in

Country of Origin

Japan

Stock information temporarily unavailable.

AED 184.95

AED 184.95 Each (ex VAT)

AED 194.20

AED 194.20 Each (inc. VAT)

SMC Push Button (Flush) Mechanical Valve VM100 Series, G 1/8 in, VM120-F01-33A

AED 184.95

AED 184.95 Each (ex VAT)

AED 194.20

AED 194.20 Each (inc. VAT)

SMC Push Button (Flush) Mechanical Valve VM100 Series, G 1/8 in, VM120-F01-33A

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SMC

Product Type

Mechanical Valve

Control Mechanism

Push Button (Flush)

Port Size

1/8 in

Connection Thread Standard

G

Port Type

Threaded

Series

VM100

Maximum Operating Pressure

8 bar

Body Material

Aluminium Alloy

Minimum Operating Temperature

-5°C

Port Gender

Female

Valve Function

2 Port Mechanical

Maximum Operating Temperature

50°C

Width

44 mm

Height

17mm

Length

63.6mm

Standards/Approvals

RoHS

Number of Positions

2

Number of Ports

2

Model Number

VM120-F01-33A

Thread Size

1/8 in

Country of Origin

Japan