Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC Push Button 3/2 Pneumatic Manual Control Valve VM100 Series, Rc 1/8, 1/8in

RS Stock No.: 193-1573Brand: SMCManufacturers Part No.: VM130-01-30R
brand-logo

Technical Document

Specifications

Brand

SMC

Control Mechanism

Push Button

Connection Port Thread

Rc 1/8

Function

3/2

Thread Size

1/8in

Thread Standard

Rc

Manufacturer Series

VM100

Control Button/Switch Colour

Red

Maximum Operating Pressure

1 MPa

Body Material

Zinc Alloy

Maximum Flow Rate

124.81NL/min

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Ports

3/2

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC Push Button 3/2 Pneumatic Manual Control Valve VM100 Series, Rc 1/8, 1/8in

P.O.A.

SMC Push Button 3/2 Pneumatic Manual Control Valve VM100 Series, Rc 1/8, 1/8in
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SMC

Control Mechanism

Push Button

Connection Port Thread

Rc 1/8

Function

3/2

Thread Size

1/8in

Thread Standard

Rc

Manufacturer Series

VM100

Control Button/Switch Colour

Red

Maximum Operating Pressure

1 MPa

Body Material

Zinc Alloy

Maximum Flow Rate

124.81NL/min

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Ports

3/2

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more