Technical Document
Specifications
Brand
SMCProduct Type
Mechanical Valve
Control Mechanism
Twist Selector (2 Position)
Connection Thread Standard
G
Port Type
Threaded
Series
VM100
Maximum Operating Pressure
8 bar
Minimum Operating Temperature
-5°C
Port Gender
Female
Valve Function
Air Operated
Maximum Operating Temperature
50°C
Width
44 mm
Length
53.5mm
Height
17mm
Standards/Approvals
RoHS
Number of Ports
3
Number of Positions
2
Model Number
VM131F-04-34B
Thread Size
1/2 mm
Country of Origin
Japan
Stock information temporarily unavailable.
AED 213.89
AED 213.89 Each (ex VAT)
AED 224.58
AED 224.58 Each (inc. VAT)
1
AED 213.89
AED 213.89 Each (ex VAT)
AED 224.58
AED 224.58 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
SMCProduct Type
Mechanical Valve
Control Mechanism
Twist Selector (2 Position)
Connection Thread Standard
G
Port Type
Threaded
Series
VM100
Maximum Operating Pressure
8 bar
Minimum Operating Temperature
-5°C
Port Gender
Female
Valve Function
Air Operated
Maximum Operating Temperature
50°C
Width
44 mm
Length
53.5mm
Height
17mm
Standards/Approvals
RoHS
Number of Ports
3
Number of Positions
2
Model Number
VM131F-04-34B
Thread Size
1/2 mm
Country of Origin
Japan
