SMC Manual Pneumatic Control Valve VM Series 2.5 mm, VM131F-06-01S

RS Stock No.: 425-419Brand: SMCManufacturers Part No.: VM131F-06-01S
brand-logo

Technical Document

Specifications

Brand

SMC

Product Type

Pneumatic Control Valve

Control Mechanism

Manual

Port Size

2.5 mm

Port Type

Threaded

Series

VM

Maximum Operating Pressure

8 bar

Minimum Operating Temperature

-5°C

Port Gender

Female

Valve Function

3 Position

Maximum Operating Temperature

50°C

Length

53.5mm

Height

17mm

Standards/Approvals

RoHS

Width

44mm

Number of Ports

3

Number of Positions

2

Model Number

VM131F-06-01S

Thread Size

2.5 mm

Country of Origin

Japan

Stock information temporarily unavailable.

AED 163.44

AED 163.44 Each (ex VAT)

AED 171.61

AED 171.61 Each (inc. VAT)

SMC Manual Pneumatic Control Valve VM Series 2.5 mm, VM131F-06-01S

AED 163.44

AED 163.44 Each (ex VAT)

AED 171.61

AED 171.61 Each (inc. VAT)

SMC Manual Pneumatic Control Valve VM Series 2.5 mm, VM131F-06-01S

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SMC

Product Type

Pneumatic Control Valve

Control Mechanism

Manual

Port Size

2.5 mm

Port Type

Threaded

Series

VM

Maximum Operating Pressure

8 bar

Minimum Operating Temperature

-5°C

Port Gender

Female

Valve Function

3 Position

Maximum Operating Temperature

50°C

Length

53.5mm

Height

17mm

Standards/Approvals

RoHS

Width

44mm

Number of Ports

3

Number of Positions

2

Model Number

VM131F-06-01S

Thread Size

2.5 mm

Country of Origin

Japan