Technical Document
Specifications
Brand
SMCProduct Type
Pneumatic Control Valve
Control Mechanism
Manual
Port Size
2.5 mm
Port Type
Threaded
Series
VM
Maximum Operating Pressure
8 bar
Minimum Operating Temperature
-5°C
Port Gender
Female
Valve Function
3 Position
Maximum Operating Temperature
50°C
Length
53.5mm
Height
17mm
Standards/Approvals
RoHS
Width
44mm
Number of Ports
3
Number of Positions
2
Model Number
VM131F-06-33G
Thread Size
2.5 mm
Country of Origin
Japan
Stock information temporarily unavailable.
AED 205.92
AED 205.92 Each (ex VAT)
AED 216.22
AED 216.22 Each (inc. VAT)
1
AED 205.92
AED 205.92 Each (ex VAT)
AED 216.22
AED 216.22 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
SMCProduct Type
Pneumatic Control Valve
Control Mechanism
Manual
Port Size
2.5 mm
Port Type
Threaded
Series
VM
Maximum Operating Pressure
8 bar
Minimum Operating Temperature
-5°C
Port Gender
Female
Valve Function
3 Position
Maximum Operating Temperature
50°C
Length
53.5mm
Height
17mm
Standards/Approvals
RoHS
Width
44mm
Number of Ports
3
Number of Positions
2
Model Number
VM131F-06-33G
Thread Size
2.5 mm
Country of Origin
Japan
