SMC Manual Pneumatic Control Valve VM Series 2.5 mm, VM131F-06-34B

RS Stock No.: 425-423Brand: SMCManufacturers Part No.: VM131F-06-34B
brand-logo

Technical Document

Specifications

Brand

SMC

Product Type

Pneumatic Control Valve

Control Mechanism

Manual

Port Size

2.5 mm

Port Type

Threaded

Series

VM

Maximum Operating Pressure

8 bar

Minimum Operating Temperature

-5°C

Port Gender

Female

Valve Function

3 Position

Maximum Operating Temperature

50°C

Length

53.5mm

Height

17mm

Standards/Approvals

RoHS

Width

44mm

Number of Ports

3

Number of Positions

2

Model Number

VM131F-06-34B

Thread Size

2.5 mm

Country of Origin

Japan

Stock information temporarily unavailable.

AED 210.20

AED 210.20 Each (ex VAT)

AED 220.71

AED 220.71 Each (inc. VAT)

SMC Manual Pneumatic Control Valve VM Series 2.5 mm, VM131F-06-34B

AED 210.20

AED 210.20 Each (ex VAT)

AED 220.71

AED 220.71 Each (inc. VAT)

SMC Manual Pneumatic Control Valve VM Series 2.5 mm, VM131F-06-34B

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SMC

Product Type

Pneumatic Control Valve

Control Mechanism

Manual

Port Size

2.5 mm

Port Type

Threaded

Series

VM

Maximum Operating Pressure

8 bar

Minimum Operating Temperature

-5°C

Port Gender

Female

Valve Function

3 Position

Maximum Operating Temperature

50°C

Length

53.5mm

Height

17mm

Standards/Approvals

RoHS

Width

44mm

Number of Ports

3

Number of Positions

2

Model Number

VM131F-06-34B

Thread Size

2.5 mm

Country of Origin

Japan