SMC Push Button (Mushroom) Mechanical Valve VM400 Series, Rc 1/8 in, VM430-01-30B

RS Stock No.: 426-031Brand: SMCManufacturers Part No.: VM430-01-30B
brand-logo

Technical Document

Specifications

Brand

SMC

Product Type

Mechanical Valve

Control Mechanism

Push Button (Mushroom)

Port Size

1/8 in

Connection Thread Standard

Rc

Port Type

Threaded

Series

VM400

Control Button/Switch Colour

Blue

Maximum Operating Pressure

8 bar

Body Material

Die Cast Aluminium

Minimum Operating Temperature

-5°C

Port Gender

Female

Valve Function

3 Port Mechanical

Maximum Operating Temperature

50°C

Width

35 mm

Height

21mm

Length

104.6mm

Standards/Approvals

RoHS

Number of Positions

2

Number of Ports

3

Model Number

VM430-01-30B

Thread Size

1/8 in

Country of Origin

Japan

Stock information temporarily unavailable.

AED 355.61

AED 355.61 Each (ex VAT)

AED 373.39

AED 373.39 Each (inc. VAT)

SMC Push Button (Mushroom) Mechanical Valve VM400 Series, Rc 1/8 in, VM430-01-30B

AED 355.61

AED 355.61 Each (ex VAT)

AED 373.39

AED 373.39 Each (inc. VAT)

SMC Push Button (Mushroom) Mechanical Valve VM400 Series, Rc 1/8 in, VM430-01-30B

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SMC

Product Type

Mechanical Valve

Control Mechanism

Push Button (Mushroom)

Port Size

1/8 in

Connection Thread Standard

Rc

Port Type

Threaded

Series

VM400

Control Button/Switch Colour

Blue

Maximum Operating Pressure

8 bar

Body Material

Die Cast Aluminium

Minimum Operating Temperature

-5°C

Port Gender

Female

Valve Function

3 Port Mechanical

Maximum Operating Temperature

50°C

Width

35 mm

Height

21mm

Length

104.6mm

Standards/Approvals

RoHS

Number of Positions

2

Number of Ports

3

Model Number

VM430-01-30B

Thread Size

1/8 in

Country of Origin

Japan