SMC 2/1 Pneumatic Solenoid/Pilot-Operated Control Valve - Solenoid/Solenoid M5 x 0.8 VQC Series 24V dc

RS Stock No.: 161-3100Brand: SMCManufacturers Part No.: VQC4101-51
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

SMC

Function

2/1

Connection Port Thread

M5 x 0.8

Actuation Type

Solenoid/Solenoid

Manufacturer Series

VQC

Mounting Style

Base Mount

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

5

Body Material

Die Cast Zinc

Minimum Operating Pressure

0.1MPa

Maximum Operating Pressure

0.7 MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Configuration

2-Position Single

Number of Positions

2

Country of Origin

Japan

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC 2/1 Pneumatic Solenoid/Pilot-Operated Control Valve - Solenoid/Solenoid M5 x 0.8 VQC Series 24V dc

P.O.A.

SMC 2/1 Pneumatic Solenoid/Pilot-Operated Control Valve - Solenoid/Solenoid M5 x 0.8 VQC Series 24V dc
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SMC

Function

2/1

Connection Port Thread

M5 x 0.8

Actuation Type

Solenoid/Solenoid

Manufacturer Series

VQC

Mounting Style

Base Mount

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

5

Body Material

Die Cast Zinc

Minimum Operating Pressure

0.1MPa

Maximum Operating Pressure

0.7 MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Configuration

2-Position Single

Number of Positions

2

Country of Origin

Japan