SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid M5 x 0.8 VZ1000 Series 24V dc

RS Stock No.: 363-606Brand: SMCManufacturers Part No.: VZ110-5DO-M5-Q
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

SMC

Product Type

Pneumatic Solenoid Valve

Port Size

M5

Port Type

Threaded

Connection Thread Standard

M5 x 0.8

Actuation Type

Solenoid

Solenoid Type

Direct Acting

Series

VZ1000

Voltage

24V dc

Seal Material

Nitrile Rubber (NBR)

Mount Type

Panel

Number of Ports

4

Maximum Operating Pressure

1 Mpa

Body Material

Aluminium

Mount Pattern

Base

Minimum Operating Temperature

-10°C

Maximum Pilot Pressure

0.7MPa

Minimum Pilot Pressure

0.15MPa

Port Gender

Female

Maximum Flow Rate

400L/min

Valve Function

2 Position Single Solenoid

Maximum Operating Temperature

50°C

Solenoid Power Consumption

3W

Height

80mm

Length

100mm

Hazardous Area Certification

No

Standards/Approvals

CE, RoHS

Width

30mm

Number of Positions

2

Electrical Connection Type

DIN 43650 A

Country of Origin

Japan

View all in Pneumatic Solenoid Valves

Stock information temporarily unavailable.

AED 325.71

AED 325.71 Each (ex VAT)

AED 342.00

AED 342.00 Each (inc. VAT)

SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid M5 x 0.8 VZ1000 Series 24V dc

AED 325.71

AED 325.71 Each (ex VAT)

AED 342.00

AED 342.00 Each (inc. VAT)

SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid M5 x 0.8 VZ1000 Series 24V dc

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SMC

Product Type

Pneumatic Solenoid Valve

Port Size

M5

Port Type

Threaded

Connection Thread Standard

M5 x 0.8

Actuation Type

Solenoid

Solenoid Type

Direct Acting

Series

VZ1000

Voltage

24V dc

Seal Material

Nitrile Rubber (NBR)

Mount Type

Panel

Number of Ports

4

Maximum Operating Pressure

1 Mpa

Body Material

Aluminium

Mount Pattern

Base

Minimum Operating Temperature

-10°C

Maximum Pilot Pressure

0.7MPa

Minimum Pilot Pressure

0.15MPa

Port Gender

Female

Maximum Flow Rate

400L/min

Valve Function

2 Position Single Solenoid

Maximum Operating Temperature

50°C

Solenoid Power Consumption

3W

Height

80mm

Length

100mm

Hazardous Area Certification

No

Standards/Approvals

CE, RoHS

Width

30mm

Number of Positions

2

Electrical Connection Type

DIN 43650 A

Country of Origin

Japan