Technical Document
Specifications
Brand
SMCFiltration Size
10µm
Manufacturer Series
ZFC
Maximum Flow Rate
20L/min
Typical Flow Rate
10L/min
Maximum Operating Pressure
0.5 MPa
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+60°C
Minimum Operating Pressure
-100kPa
Country of Origin
Japan
Product details
Vacuum Filter - Inline Type
The ZFC series from SMC are air suction filters which prevent trouble due to dust from the vacuum pad. Light weight, compact and easily to replace without tools.
Compact, lightweight, inline design
Integral one touch push-in fittings
Manufacturers part nos ending with B are supplied complete with surface mounting bracket
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
SMCFiltration Size
10µm
Manufacturer Series
ZFC
Maximum Flow Rate
20L/min
Typical Flow Rate
10L/min
Maximum Operating Pressure
0.5 MPa
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+60°C
Minimum Operating Pressure
-100kPa
Country of Origin
Japan
Product details
Vacuum Filter - Inline Type
The ZFC series from SMC are air suction filters which prevent trouble due to dust from the vacuum pad. Light weight, compact and easily to replace without tools.
Compact, lightweight, inline design
Integral one touch push-in fittings
Manufacturers part nos ending with B are supplied complete with surface mounting bracket


