Technical Document
Specifications
Brand
SocomecProduct Type
Energy Meter
Series
Countis P44
Display Type
LCD
Number of Phases
3
Pulse Output
Yes
Digit Height
94.5mm
Meter Accuracy
Class C
Depth
65mm
Standards/Approvals
RoHS
Meter Type
Electronic
Calibrated
Yes
Maximum Measurement
6 A
Country of Origin
China
Stock information temporarily unavailable.
AED 2,262.94
AED 2,262.94 Each (ex VAT)
AED 2,376.09
AED 2,376.09 Each (inc. VAT)
1
AED 2,262.94
AED 2,262.94 Each (ex VAT)
AED 2,376.09
AED 2,376.09 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
SocomecProduct Type
Energy Meter
Series
Countis P44
Display Type
LCD
Number of Phases
3
Pulse Output
Yes
Digit Height
94.5mm
Meter Accuracy
Class C
Depth
65mm
Standards/Approvals
RoHS
Meter Type
Electronic
Calibrated
Yes
Maximum Measurement
6 A
Country of Origin
China
