Sofim Right Angle 75Ω RF Adapter BNC Socket to BNC Socket 3GHz

RS Stock No.: 131-189Brand: SofimManufacturers Part No.: 60114
brand-logo
View all in Coaxial Adapters

Technical Document

Specifications

Brand

Sofim

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Female

Gender B

Female

Impedance

75Ω

Body Orientation

Right Angle

Operating Frequency

3GHz

Contact Plating

Gold

Length

25.5mm

Contact Material

Brass, Bronze

PRICED TO CLEAR

Yes

Country of Origin

Latvia

Product details

BNC adaptors

BNC type changer adaptors - male / male or male / female.
Straight version for the female / female model and angled version for the male / female model.
Nickel-plated brass body.

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Sofim Right Angle 75Ω RF Adapter BNC Socket to BNC Socket 3GHz

P.O.A.

Sofim Right Angle 75Ω RF Adapter BNC Socket to BNC Socket 3GHz
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Sofim

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Female

Gender B

Female

Impedance

75Ω

Body Orientation

Right Angle

Operating Frequency

3GHz

Contact Plating

Gold

Length

25.5mm

Contact Material

Brass, Bronze

PRICED TO CLEAR

Yes

Country of Origin

Latvia

Product details

BNC adaptors

BNC type changer adaptors - male / male or male / female.
Straight version for the female / female model and angled version for the male / female model.
Nickel-plated brass body.

You may be interested in