Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SolaHD SCP DIN Rail Power Supply ac Input, 15V dc dc Output, 2A Output, 30W

RS Stock No.: 890-8905Brand: SolaHDManufacturers Part No.: SCP30S15-DN
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

SolaHD

Series

SCP

AC or DC Input Voltage

ac

AC or DC Output Voltage

dc

Output Voltage

15V dc

Output Current

2A

Power Rating

30W

Number of Outputs

1

Width

33mm

Mounting Type

DIN Rail

Standards Met

Class II, cUL, EN 50082-2, EN 55011 Class B, EN 55022 Class B, EN 60950, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, UL 1950, VDE 0805

Maximum Temperature

+65°C

Minimum Temperature

-25°C

Efficiency

≥75%

Ripple And Noise

≤1 (Ripple) %, ≤2 (Noise) %

MTBF

800000h

Country of Origin

Germany

Product details

SCP Series 30 Watt Single, Dual and Triple

SCP series switching power supplies have been designed to power a wide selection of industrial control and instrumentation devices and equipment. Compact and rugged in design. They have high reliability and tight regulation on even the most difficult of factory-floor conditions. Easy to install DIN Rail and chassis mounting makes these units user-friendly and helps to reduce installation time and costs. The terminals have been designed to not only be easy to wire but also easy to access. Various options are available covering a wide range of voltages.

International approvals for global use
DIN Rail or Chassis Mount
Rugged, encapsulated design to resist environment
IP20 protection
Many output voltages, 3.3 V to 48 V single, dual and triple

Switch Mode – Sola HD

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SolaHD SCP DIN Rail Power Supply ac Input, 15V dc dc Output, 2A Output, 30W

P.O.A.

SolaHD SCP DIN Rail Power Supply ac Input, 15V dc dc Output, 2A Output, 30W
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SolaHD

Series

SCP

AC or DC Input Voltage

ac

AC or DC Output Voltage

dc

Output Voltage

15V dc

Output Current

2A

Power Rating

30W

Number of Outputs

1

Width

33mm

Mounting Type

DIN Rail

Standards Met

Class II, cUL, EN 50082-2, EN 55011 Class B, EN 55022 Class B, EN 60950, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, UL 1950, VDE 0805

Maximum Temperature

+65°C

Minimum Temperature

-25°C

Efficiency

≥75%

Ripple And Noise

≤1 (Ripple) %, ≤2 (Noise) %

MTBF

800000h

Country of Origin

Germany

Product details

SCP Series 30 Watt Single, Dual and Triple

SCP series switching power supplies have been designed to power a wide selection of industrial control and instrumentation devices and equipment. Compact and rugged in design. They have high reliability and tight regulation on even the most difficult of factory-floor conditions. Easy to install DIN Rail and chassis mounting makes these units user-friendly and helps to reduce installation time and costs. The terminals have been designed to not only be easy to wire but also easy to access. Various options are available covering a wide range of voltages.

International approvals for global use
DIN Rail or Chassis Mount
Rugged, encapsulated design to resist environment
IP20 protection
Many output voltages, 3.3 V to 48 V single, dual and triple

Switch Mode – Sola HD