Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

60Wp Solar Panel

RS Stock No.: 769-4239Brand: Solar TechnologyManufacturers Part No.: STP060MA
brand-logo
View all in Solar Panels

Technical Document

Specifications

Type

Solar Panel Kit

Country of Origin

China

Product details

60wp Solar Panel

The panel is ideal for a range of uses, whether you just want to prevent battery drain in your caravan or power devices through an inverter such as TVs, stereos and lighting.
The 60 watt panel provides a continuous trickle feed maintaining and extending the life of any 12 volt battery

High efficiency crystalline cell for "all weather" charging
Dimensions: 694x670x35mm
Weight: 6kg
Amps/day: up to 26.46
Amps/Hr: 3.78
Perfect for powering slow cookers*, use on boats and long term caravan touring trips Water resistant, robust construction for outdoor use
20 year cell warranty

Supplied with

Cable (5m), connectors, installation instructions

You may be interested in
Stock information temporarily unavailable.

P.O.A.

60Wp Solar Panel

P.O.A.

60Wp Solar Panel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Type

Solar Panel Kit

Country of Origin

China

Product details

60wp Solar Panel

The panel is ideal for a range of uses, whether you just want to prevent battery drain in your caravan or power devices through an inverter such as TVs, stereos and lighting.
The 60 watt panel provides a continuous trickle feed maintaining and extending the life of any 12 volt battery

High efficiency crystalline cell for "all weather" charging
Dimensions: 694x670x35mm
Weight: 6kg
Amps/day: up to 26.46
Amps/Hr: 3.78
Perfect for powering slow cookers*, use on boats and long term caravan touring trips Water resistant, robust construction for outdoor use
20 year cell warranty

Supplied with

Cable (5m), connectors, installation instructions

You may be interested in