Solartron Metrology Differential Transformer, ±25mm stroke -40°C +100°C

RS Stock No.: 646-555Brand: Solartron MetrologyManufacturers Part No.: 922942
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Stroke

±25mm

Overall Height

1mm

Overall Width

280.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Product details

Solartron S Series Displacement Transducers

Solartron S Series displacement sensors feature a stainless steel body and IP67
sealing coupled with polymer bearings and 6 mm diameter carriers. The transducers keep working accurately and reliably even in wet and corrosive environments.

Features and Benefits

<0.2% Linearity
Analogue, DC and 4-20mA versions
19 mm diameter stainless steel body
IP67 rated
Excellent measuring range for the body length
Multiple output options with integrated electronics
Large bore to core clearance for ease of installation
Excellent magnetic shielding
Absolute Positioning

Linear Variable Differential Transformers (LVDT)

These devices comprise a movable nickel iron core and three coils - one for energisation and two for pick-up. They need to be driven by a sine wave to produce an output amplitude and phase directly proportional to the position of the core with respect to the pick-up coils. A phase sensitive detector is required to demodulate the output signal. The main advantages of LVDTs are;

You may be interested in
Solartron Metrology LVDT
AED 2,573.29Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Solartron Metrology Differential Transformer, ±25mm stroke -40°C +100°C

P.O.A.

Solartron Metrology Differential Transformer, ±25mm stroke -40°C +100°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Solartron Metrology LVDT
AED 2,573.29Each (ex VAT)

Technical Document

Specifications

Stroke

±25mm

Overall Height

1mm

Overall Width

280.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Product details

Solartron S Series Displacement Transducers

Solartron S Series displacement sensors feature a stainless steel body and IP67
sealing coupled with polymer bearings and 6 mm diameter carriers. The transducers keep working accurately and reliably even in wet and corrosive environments.

Features and Benefits

<0.2% Linearity
Analogue, DC and 4-20mA versions
19 mm diameter stainless steel body
IP67 rated
Excellent measuring range for the body length
Multiple output options with integrated electronics
Large bore to core clearance for ease of installation
Excellent magnetic shielding
Absolute Positioning

Linear Variable Differential Transformers (LVDT)

These devices comprise a movable nickel iron core and three coils - one for energisation and two for pick-up. They need to be driven by a sine wave to produce an output amplitude and phase directly proportional to the position of the core with respect to the pick-up coils. A phase sensitive detector is required to demodulate the output signal. The main advantages of LVDTs are;

You may be interested in
Solartron Metrology LVDT
AED 2,573.29Each (ex VAT)