Linear Displacement Transducer, 400mm V

RS Stock No.: 775-3833Brand: Solartron MetrologyManufacturers Part No.: M400/V
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Stroke

400mm

Supply Voltage

24 V dc

IP Rating

IP67

Overall Height

34.8mm

Overall Width

540mm

Overall Depth

20.7mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

United States

Product details

M-Series Linear Displacement Transducers

Linear displacement transducers provide accurate, reliable, absolute position feedback to help automate machinery. The M-Series displacement transducers are an ideal alternative to traditional potentiometers as they are accurate, programmable non contact position sensors in a low profile package, that use magnetostrictive technology to give absolute analogue feedback.

Voltage or current output
0.03 % linearity
Programmable zero and span points
Auto tuning technology
IP67 ingress protection

Linear Variable Differential Transformers (LVDT)

These devices comprise a movable nickel iron core and three coils - one for energisation and two for pick-up. They need to be driven by a sine wave to produce an output amplitude and phase directly proportional to the position of the core with respect to the pick-up coils. A phase sensitive detector is required to demodulate the output signal. The main advantages of LVDTs are;

You may be interested in
Gefran PC Series Linear Transducer 60V
AED 2,278.63Each (ex VAT)
View all in Motion Control Sensors

Stock information temporarily unavailable.

P.O.A.

Linear Displacement Transducer, 400mm V

P.O.A.

Linear Displacement Transducer, 400mm V

Stock information temporarily unavailable.

You may be interested in
Gefran PC Series Linear Transducer 60V
AED 2,278.63Each (ex VAT)

Technical Document

Specifications

Stroke

400mm

Supply Voltage

24 V dc

IP Rating

IP67

Overall Height

34.8mm

Overall Width

540mm

Overall Depth

20.7mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

United States

Product details

M-Series Linear Displacement Transducers

Linear displacement transducers provide accurate, reliable, absolute position feedback to help automate machinery. The M-Series displacement transducers are an ideal alternative to traditional potentiometers as they are accurate, programmable non contact position sensors in a low profile package, that use magnetostrictive technology to give absolute analogue feedback.

Voltage or current output
0.03 % linearity
Programmable zero and span points
Auto tuning technology
IP67 ingress protection

Linear Variable Differential Transformers (LVDT)

These devices comprise a movable nickel iron core and three coils - one for energisation and two for pick-up. They need to be driven by a sine wave to produce an output amplitude and phase directly proportional to the position of the core with respect to the pick-up coils. A phase sensitive detector is required to demodulate the output signal. The main advantages of LVDTs are;

You may be interested in
Gefran PC Series Linear Transducer 60V
AED 2,278.63Each (ex VAT)