Sollatek Voltage Suppressor 230V ac

RS Stock No.: 707-9854Brand: SollatekManufacturers Part No.: DSP1P-0
brand-logo
View all in Power Conditioners

Technical Document

Specifications

Output Voltage

230V ac

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Country of Origin

China

Product details

Distribution Panel Spike & Surge Device

Mains spike/surge protection devices that are ideal for protecting all sensitive electronic equipment.

Features and Benefits:

Protection from voltage transients that can occur between phases (L-N, L-E, N-E)
Designed to be installed close to the incoming electrical supply panel
Wired in parallel with the supply
The unit should be connected via HRC fuses or a circuit breaker to protect the connecting cable
Two-led status indicator indicate level of protection available

Transient Voltage Suppressors (Modules,Industrial)

Voltage surges, often referred to as spikes or transient overvoltages are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage surges are usually caused by lightning activity and can reach up to 6000V, with current surges of up to 3000A. The maximum size of the voltage and current surges depends on the location within the buildings wiring system. BS6651:1999 Annex C which was replaced in August 2008 by BS EN 62305-4:2006 is complemented by BS EN 61643-11/12 and covers location categories and provides guidance on protection of electronic equipment. For mains power systems, Types I, II and III are used. Surge protection devices not designed to fit into these categories may only provide limited protection and the equipment they protect may suffer damage.

You may be interested in
Sollatek Voltage Suppressor 415 V, Wall
AED 1,410.28Each (ex VAT)
View all in Power Conditioners

Stock information temporarily unavailable.

P.O.A.

Sollatek Voltage Suppressor 230V ac

P.O.A.

Sollatek Voltage Suppressor 230V ac

Stock information temporarily unavailable.

You may be interested in
Sollatek Voltage Suppressor 415 V, Wall
AED 1,410.28Each (ex VAT)

Technical Document

Specifications

Output Voltage

230V ac

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Country of Origin

China

Product details

Distribution Panel Spike & Surge Device

Mains spike/surge protection devices that are ideal for protecting all sensitive electronic equipment.

Features and Benefits:

Protection from voltage transients that can occur between phases (L-N, L-E, N-E)
Designed to be installed close to the incoming electrical supply panel
Wired in parallel with the supply
The unit should be connected via HRC fuses or a circuit breaker to protect the connecting cable
Two-led status indicator indicate level of protection available

Transient Voltage Suppressors (Modules,Industrial)

Voltage surges, often referred to as spikes or transient overvoltages are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage surges are usually caused by lightning activity and can reach up to 6000V, with current surges of up to 3000A. The maximum size of the voltage and current surges depends on the location within the buildings wiring system. BS6651:1999 Annex C which was replaced in August 2008 by BS EN 62305-4:2006 is complemented by BS EN 61643-11/12 and covers location categories and provides guidance on protection of electronic equipment. For mains power systems, Types I, II and III are used. Surge protection devices not designed to fit into these categories may only provide limited protection and the equipment they protect may suffer damage.

You may be interested in
Sollatek Voltage Suppressor 415 V, Wall
AED 1,410.28Each (ex VAT)