Technical Document
Specifications
Brand
SonitronMounting Type
Through Hole
Minimum Supply Voltage
1.5V dc
Maximum Supply Voltage
24V dc
Sound Level
88dB
Drive Type
Internal
Tone Type
Continuous
Diameter
17.5mm
Height
8.5mm
Dimensions
17.5 x 8.5mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Maximum Frequency
3.45kHz
Minimum Frequency
2550Hz
Supply Current
5mA
Country of Origin
Belgium
Product details
Square PCB mount continuous tone buzzer
Square cased PCB mounting
High sound output buzzers
Internal circuitry for dc operation
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
SonitronMounting Type
Through Hole
Minimum Supply Voltage
1.5V dc
Maximum Supply Voltage
24V dc
Sound Level
88dB
Drive Type
Internal
Tone Type
Continuous
Diameter
17.5mm
Height
8.5mm
Dimensions
17.5 x 8.5mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Maximum Frequency
3.45kHz
Minimum Frequency
2550Hz
Supply Current
5mA
Country of Origin
Belgium
Product details
Square PCB mount continuous tone buzzer
Square cased PCB mounting
High sound output buzzers
Internal circuitry for dc operation


