Technical Document
Specifications
Brand
SonnenscheinCapacity
90Ah
Nominal Voltage
12V
Construction
Gel
Terminal Type
Posts
Flame Resistant
No
Dimensions
236 x 330 x 171mm
Designed for Cyclic Application
No
Designed High Rate Application
No
Chemistry
Lead Acid
Operating Temperature Range
-20 → +50°C
Weight
31.3kg
Product details
Solar Dryfit Batteries, 12V
Nominal capacity range: 27 to 90Ah
Battery completely maintenance free (electrolyte fixed in gel form)
High energy density and very low gassing
Short recharging time
Long service life of minimum 6 years
Shelf life: 2 years at 20°C
Trouble-free transportation
Dryfit solar specifically designed for the requirements of solar and wind generated energy storage. Optimum performance for lower power applications
Warning
Do not charge in a sealed enclosure!
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SonnenscheinCapacity
90Ah
Nominal Voltage
12V
Construction
Gel
Terminal Type
Posts
Flame Resistant
No
Dimensions
236 x 330 x 171mm
Designed for Cyclic Application
No
Designed High Rate Application
No
Chemistry
Lead Acid
Operating Temperature Range
-20 → +50°C
Weight
31.3kg
Product details
Solar Dryfit Batteries, 12V
Nominal capacity range: 27 to 90Ah
Battery completely maintenance free (electrolyte fixed in gel form)
High energy density and very low gassing
Short recharging time
Long service life of minimum 6 years
Shelf life: 2 years at 20°C
Trouble-free transportation
Dryfit solar specifically designed for the requirements of solar and wind generated energy storage. Optimum performance for lower power applications
Warning
Do not charge in a sealed enclosure!
