Technical Document
Specifications
Brand
SONOROUSMounting Surface
Wall
VESA Configurations
200 x 200 mm, 400 x 200 mm, 400 x 400mm
Extension Arm
Yes
Maximum Load
20kg
Depth
536mm
Country of Origin
Turkey
Product details
Surefix 450 TV Bracket
The New, High Quality ULTRA SLIM LED Television Mount from the Surefix Range by Sonorous.
The Surefix 450 has been designed and manufactured in Europe, using the quality Steel and the Innovative Laser Cutting Technlogy
Screen size: 26"/50"
Max. load: 20Kg
Distance to wall: 37-536mm
Tilt: (+/-) 10°
Swivel: 120°
VESA 200x200, 400x200, 400x400
Weight: 4.4Kg
Supplied with
All fixtures and fittings as well as a mounting template for easy installation
Televisions
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
SONOROUSMounting Surface
Wall
VESA Configurations
200 x 200 mm, 400 x 200 mm, 400 x 400mm
Extension Arm
Yes
Maximum Load
20kg
Depth
536mm
Country of Origin
Turkey
Product details
Surefix 450 TV Bracket
The New, High Quality ULTRA SLIM LED Television Mount from the Surefix Range by Sonorous.
The Surefix 450 has been designed and manufactured in Europe, using the quality Steel and the Innovative Laser Cutting Technlogy
Screen size: 26"/50"
Max. load: 20Kg
Distance to wall: 37-536mm
Tilt: (+/-) 10°
Swivel: 120°
VESA 200x200, 400x200, 400x400
Weight: 4.4Kg
Supplied with
All fixtures and fittings as well as a mounting template for easy installation
