SONOROUS Wall Mounting

RS Stock No.: 776-9560Brand: SONOROUSManufacturers Part No.: Surefix 540
brand-logo
View all in Monitor Arms & Wall Mounts

Technical Document

Specifications

Mounting Surface

Wall

VESA Configurations

400 x 400 mm, 600 x 400 mm, 800 x 500mm

Extension Arm

Yes

Maximum Load

60kg

Depth

415mm

Country of Origin

Turkey

Product details

Televisions

You may be interested in
RS PRO
AED 988.29Each (ex VAT)
View all in Monitor Arms & Wall Mounts

Stock information temporarily unavailable.

P.O.A.

SONOROUS Wall Mounting

P.O.A.

SONOROUS Wall Mounting

Stock information temporarily unavailable.

You may be interested in
RS PRO
AED 988.29Each (ex VAT)

Technical Document

Specifications

Mounting Surface

Wall

VESA Configurations

400 x 400 mm, 600 x 400 mm, 800 x 500mm

Extension Arm

Yes

Maximum Load

60kg

Depth

415mm

Country of Origin

Turkey

Product details

Televisions

You may be interested in
RS PRO
AED 988.29Each (ex VAT)