Souriau, Series III, Copper Alloy 13 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 11,

RS Stock No.: 687-6777Brand: Souriau Sunbank by EatonManufacturers Part No.: 8D511W35PN
brand-logo
View all in Mil Spec Circular Connectors

Technical Document

Specifications

Number Of Contacts

13

Gender

Male

Contact Gender

Male

Current Rating

5A

Shell Size

11

Mounting Type

Cable Mount

Military Standard

MIL-DTL-38999

Termination Method

Crimp

Mating Type

Screw Coupling

Body Orientation

Straight

Series

Series III

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+175°C

Contact Plating

Gold over Nickel

Shell Plating

Olive Drab Cadmium

Contact Material

Copper Alloy

Country of Origin

France

Product details

Plug with RFI Shielding

Souriau D38999 Series III Compliant Connector - 8D Series

Souriau 8D Series III, is the screw-coupled version of MIL-DTL-38999. Meets the performance required in extreme environments such as civil and military aeronautics also Industrial, marine and offshore.High resistance to harsh environments (vibration, 200°C).

Approvals

EN 3645;CECC;QPL qualified for Zinc Nickel plating.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 337.78

AED 337.78 Each (ex VAT)

AED 354.67

AED 354.67 Each (inc. VAT)

Souriau, Series III, Copper Alloy 13 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 11,

AED 337.78

AED 337.78 Each (ex VAT)

AED 354.67

AED 354.67 Each (inc. VAT)

Souriau, Series III, Copper Alloy 13 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 11,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

13

Gender

Male

Contact Gender

Male

Current Rating

5A

Shell Size

11

Mounting Type

Cable Mount

Military Standard

MIL-DTL-38999

Termination Method

Crimp

Mating Type

Screw Coupling

Body Orientation

Straight

Series

Series III

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+175°C

Contact Plating

Gold over Nickel

Shell Plating

Olive Drab Cadmium

Contact Material

Copper Alloy

Country of Origin

France

Product details

Plug with RFI Shielding

Souriau D38999 Series III Compliant Connector - 8D Series

Souriau 8D Series III, is the screw-coupled version of MIL-DTL-38999. Meets the performance required in extreme environments such as civil and military aeronautics also Industrial, marine and offshore.High resistance to harsh environments (vibration, 200°C).

Approvals

EN 3645;CECC;QPL qualified for Zinc Nickel plating.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more