Technical Document
Specifications
Number Of Contacts
14
Gender
Female
Contact Gender
Female
Current Rating
7.5A
Voltage Rating
600 V
Shell Size
12
Mounting Type
Panel Mount
Military Standard
MIL-DTL-26482
Termination Method
Solder
IP Rating
IP68, IP69K
Mating Type
Bayonet
Connector Size
Standard
Body Orientation
Straight
Series
UTS
Housing Material
Thermoplastic
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Country of Origin
France
Product details
Souriau UTS Series Plugs & Receptacles
The UTS series of receptacles from Souriau offers a wide range of quality, box mounted and cable-mounted plugs to cable mounted inline and PCB-mounted receptacles. The series can accommodate wires in a host of ways. These include crimp, solder and screw termination and all receptacles have a robust design to ensure high performance in harsh climatic conditions. All models are highly reliable and excellent quality.
Features & Benefits
Robust design ensures high performance in a wide range of climatic conditions
Accommodates wires in a host of ways including; crimp, solder and screw termination
Plug & receptacle durability is excellent
Souriau UTS Series Plugs & Receptacles
Stock information temporarily unavailable.
Please check again later.
AED 104.55
Each (ex VAT)
AED 109.78
Each (inc VAT)
1
AED 104.55
Each (ex VAT)
AED 109.78
Each (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 24 | AED 104.55 |
25 - 49 | AED 101.45 |
50 - 99 | AED 98.35 |
100+ | AED 95.55 |
Technical Document
Specifications
Number Of Contacts
14
Gender
Female
Contact Gender
Female
Current Rating
7.5A
Voltage Rating
600 V
Shell Size
12
Mounting Type
Panel Mount
Military Standard
MIL-DTL-26482
Termination Method
Solder
IP Rating
IP68, IP69K
Mating Type
Bayonet
Connector Size
Standard
Body Orientation
Straight
Series
UTS
Housing Material
Thermoplastic
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Country of Origin
France
Product details
Souriau UTS Series Plugs & Receptacles
The UTS series of receptacles from Souriau offers a wide range of quality, box mounted and cable-mounted plugs to cable mounted inline and PCB-mounted receptacles. The series can accommodate wires in a host of ways. These include crimp, solder and screw termination and all receptacles have a robust design to ensure high performance in harsh climatic conditions. All models are highly reliable and excellent quality.
Features & Benefits
Robust design ensures high performance in a wide range of climatic conditions
Accommodates wires in a host of ways including; crimp, solder and screw termination
Plug & receptacle durability is excellent