Souriau Female Crimp Circular Connector Contact, Contact Size 20, Wire Size 26 → 24 AWG

RS Stock No.: 687-6383Brand: SouriauManufacturers Part No.: SC24WL3S25
brand-logo
View all in Circular Connector Contacts

Technical Document

Specifications

Brand

Souriau

Gender

Female

Contact Size

20

Wire Size

26 → 24 AWG

Termination Method

Crimp

Series

UT0W

Contact Type

Signal

Current Rating

5A

Length

20.2mm

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Maximum Contact Resistance

15mΩ

Mounting Type

Cable Mount

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Souriau Female Crimp Circular Connector Contact, Contact Size 20, Wire Size 26 → 24 AWG

P.O.A.

Each (In a Pack of 10) (ex VAT)

Souriau Female Crimp Circular Connector Contact, Contact Size 20, Wire Size 26 → 24 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Souriau

Gender

Female

Contact Size

20

Wire Size

26 → 24 AWG

Termination Method

Crimp

Series

UT0W

Contact Type

Signal

Current Rating

5A

Length

20.2mm

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Maximum Contact Resistance

15mΩ

Mounting Type

Cable Mount