Technical Document
Specifications
Brand
SouriauNumber Of Contacts
12
Mounting Type
Flange Mount
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP65
Current Rating
13A
Body Orientation
Straight
Series
UTG
Shell Size
14
Mating Type
Plug-In
Housing Material
Thermoplastic
Strain Relief
No
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
France
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SouriauNumber Of Contacts
12
Mounting Type
Flange Mount
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP65
Current Rating
13A
Body Orientation
Straight
Series
UTG
Shell Size
14
Mating Type
Plug-In
Housing Material
Thermoplastic
Strain Relief
No
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
France
